Allit 454270 EuroPlus Pro K44/12-6 Case 12 Compartments Transparent Lid

MPN
454270
Brand
Allit
EAN-13
4005187542707
Order Code
01-0402
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Allit EuroPlus Pro K44/12-6 is a plastic assortment case featuring 12 compartments, measuring 440 x 76 x 355 mm. Made to organise and store small parts, this storage box is ideal for workshops, garages, or crafting areas. Known for their durability, these Allit storage boxes help keep components neatly arranged and easily accessible.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 12
Width 440mm

Reviews

Be the first to submit a review

Trustpilot