Allit 454220 EuroPlus Pro K44/15 Assortment Case 15 Compartments 1pc

MPN
454220
Brand
Allit
EAN-13
4005187542202
Order Code
01-0394
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Allit EuroPlus Pro K44/15 Assortment Case is a plastic storage box featuring 15 compartments, perfect for organising small components. Measuring 440 x 76 x 355 mm, this durable case is ideal for both professional and personal use. It provides efficient storage and easy access to various items, enhancing organisation in workshops or homes.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 15
Width 440mm

Reviews

Be the first to submit a review

Trustpilot