Allit 454300 EuroPlus Pro K Assortment Case Customisable Durable

MPN
454300
Brand
Allit
EAN-13
4005187543001
Order Code
01-0403
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Allit EuroPlus Pro K 44.144/1 is a versatile assortment case with dimensions of 440 x 144 x 355 mm and features one spacious compartment ideal for organising various items. Manufactured by Allit, this sturdy plastic storage box is perfect for both professional and personal use where efficient storage and easy access to components are needed. Its robust design makes it an excellent choice for storing tools, hardware, or craft supplies.
Type Assortment case
Colour Black/transparent
Depth 355mm
Dimensions (W x H x D) 440 x 144 x 355 mm
Height 144mm
Lid Colour Transparent
Number of Compartments 1
Width 440mm

Reviews

Be the first to submit a review

Trustpilot