Allit 454210 EuroPlus Assortment Case 23 Compartments Transparent Cover

MPN
454210
Brand
Allit
EAN-13
4005187542103
Order Code
01-0393
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Allit EuroPlus Pro K44/23 Assortment case is a durable plastic storage box with dimensions of 440 x 76 x 355 mm, featuring 23 compartments. This product, ideal for organising small components, is commonly used in workshops and garages. With its robust construction, it serves as a practical solution for neatly storing and transporting various items.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 23
Width 440mm

Reviews

Be the first to submit a review

Trustpilot