Allit 454400 EuroPlus MetaBox Mini 63 Plastic Box 6 Compartments

MPN
454400
Brand
Allit
EAN-13
4005187544008
Order Code
01-0408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Allit EuroPlus MetaBox mini 63 is a plastic storage box measuring 250 x 167 x 63 mm, featuring six compartments for organised storage. Ideal for storing small components, this assortment case helps keep items neatly separated. Its compact design and durable construction make it perfect for hobbyists and professionals alike.
Type Assortment case
Colour Black/blue
Dimensions (L x W x H) 250 x 167 x 63 mm
Height 63mm
Length 250mm
Material Polyphenylene
Number of Compartments 6
Width 167mm

Reviews

Be the first to submit a review

Trustpilot