Allit 454230 EuroPlus Pro K44/18 Assortment Case 18 Compartments Secure

MPN
454230
Brand
Allit
EAN-13
4005187542301
Order Code
01-0397
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Allit EuroPlus Pro K44/18 is a robust plastic assortment case featuring 18 compartments, ideal for organising small components. With dimensions of 440 x 76 x 355 mm, it offers ample storage space while being compact enough for easy transport. Commonly used for storing assorted tools and parts, it is a practical choice for hobbyists and professionals alike.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 18
Width 440mm

Reviews

Be the first to submit a review

Trustpilot