Allit 454310 EuroPlus Pro K Assortment Case 8 Compartments Customizable

MPN
454310
Brand
Allit
EAN-13
4005187543100
Order Code
01-0404
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Allit EuroPlus Pro K 44.144/8L assortment case is a robust plastic storage box with dimensions of 440 x 144 x 355 mm, featuring eight compartments for efficient organisation. As a versatile PVC container, it is ideal for storing and sorting small components, making it perfect for workshops or home use. This high-quality assortment case is a single unit, model number 454310, designed to enhance storage solutions.
Type Assortment case
Colour Black/blue
Depth 355mm
Dimensions (W x H x D) 440 x 144 x 355 mm
Height 144mm
Lid Colour Transparent
Number of Compartments 8
Width 440mm

Reviews

Be the first to submit a review

Trustpilot