Allit 454250 EuroPlus Pro K44/36 Assortment Case 36 Compartments

MPN
454250
Brand
Allit
EAN-13
4005187542509
Order Code
01-0399
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Allit EuroPlus Pro K44/36 assortment case is a plastic storage box measuring 440 x 76 x 355 mm with 36 compartments. Manufactured by Allit, it is ideal for organising small parts and components efficiently. This PVC container is perfect for both professional and DIY use, keeping items neatly sorted and easily accessible.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 36
Width 440mm

Reviews

Be the first to submit a review

Trustpilot