Allit 454131 EuroPlus Pro M44XH-12L Metal Case 12 Compartments Dark Blue

MPN
454131
Brand
Allit
EAN-13
4005187541311
Order Code
01-0391
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Allit EuroPlus Pro M44XH-12L is a versatile component container measuring 440 x 370 x 135 mm with 12 compartments, designed for effective organisation. Made from durable plastic, this storage box is ideal for keeping tools, hardware, or craft supplies neatly sorted. Use it for both professional and personal storage needs, ensuring everything has its place.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 440 x 370 x 135 mm
Height 135mm
Length 440mm
Material Steel plate
Number of Compartments 12
Width 370mm

Reviews

Be the first to submit a review

Trustpilot