Allit 454128 Assortment Case Metal with Removable Insert Boxes 440x370x51mm

MPN
454128
Brand
Allit
EAN-13
4005187541281
Order Code
01-0390
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Allit 454128 assortment case is a durable plastic storage box measuring 440 x 370 x 51 mm, designed to efficiently organise and store various components. Manufactured by Allit, this assortment container is perfect for keeping small parts neatly arranged and easily accessible. Ideal for workshops or hobbyists, it ensures components are protected and simplifies inventory management.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 440 x 370 x 51 mm
Height 51mm
Length 440mm
Weight 2910g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot