Allit 454240 EuroPlus Pro K44/21 Case 21 Compartments Transparent Lid

MPN
454240
Brand
Allit
EAN-13
4005187542400
Order Code
01-0398
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Allit EuroPlus Pro K44/21 Assortment Case is a robust plastic storage box with dimensions of 440 x 76 x 355 mm, featuring 21 compartments ideal for organising various components. Manufactured by Allit, this case serves as an efficient solution for sorting and storing small parts, tools, or accessories in workshops and garages. Its durable design and compartmental structure make it suitable for both professional tradespeople and hobbyists seeking organised storage.
Type Assortment case
Colour Multi-colour
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 21
Width 440mm

Reviews

Be the first to submit a review

Trustpilot