TruComponents Mains & Equipment Cable Strand 629231

The products from TruComponents are specialised electrical strands, ideal for modellers, available in various colours and sizes.
Description Image Product Buy Pricing (Ex VAT) Colour Length Insulation Material Conductor Cross Section Cable Diameter Cable features Max. length sold by the metre Halogen-free Core layout Maximum Temperature Nominal Voltage Plastic free packaging Packaged Hole Ø (coil) Test Voltage Sold by Metre Type Standards Number of Cores AWG
TruComponents1564518 Strand LiFY 1x0.05 mm² Yellow 25m Ideal for Modellers
TruComponents1564518 Strand LiFY 1x0.05 mm² Yellow 25m Ideal for Modellers
Standard range
Order code: 13-2335
MPN: 1564518

Despatched within 4 working days - 48 in stock
2+ £2.97
10+ £2.76
50+ £2.69
100+ £2.62
Price per unit Ex VAT
Yellow 25m Cu (wire) 1 x 0.05mm² 0.80mm Flexible No 75V DC Yes No LiFY 1 Not Applicable
TruComponents1570178 LiY Strand 1x0.14mm² Orange 100m Ideal for Modellers
TruComponents1570178 LiY Strand 1x0.14mm² Orange 100m Ideal for Modellers
Standard range
Order code: 13-2549
MPN: 1570178

Despatched within 4 working days - 104 in stock
1+ £11.14
10+ £10.36
50+ £10.10
100+ £9.84
Price per unit Ex VAT
Orange 100m Polyvinyl Chloride (PVC) 1 x 0.14mm² 1.20mm Flexible No 18 x 0,1mm Yes 35mm No POEV 125/8KAD-SG IEC 60332-1 (non-flammable) 1 Not Applicable
TruComponents1570262 Strand LiY 1x0.14 mm² Green/Yellow 100m Model Use
TruComponents1570262 Strand LiY 1x0.14 mm² Green/Yellow 100m Model Use
Standard range
Order code: 13-2554
MPN: 1570262

Despatched within 4 working days - 44 in stock
1+ £11.92
10+ £11.09
50+ £10.80
100+ £10.53
Price per unit Ex VAT
Green & Yellow 100m Polyvinyl Chloride (PVC) 1 x 0.14mm² 1.20mm Flexible No 18 x 0,1mm Yes 35mm No LiY IEC 60332-1 (non-flammable) 1 Not Applicable
TruComponents TC-12112348 Strand 0.14mm² Multi-Colour High-Quality Braid
TruComponents TC-12112348 Strand 0.14mm² Multi-Colour High-Quality Braid
Standard range
Order code: 13-3299
MPN: TC-12112348

Despatched within 4 working days - 77 in stock
1+ £13.93
10+ £12.95
50+ £12.62
100+ £12.30
Price per unit Ex VAT
Multicolour Sold Per Metre Conductor material: Bare copper 0.14mm² 1.3mm 10m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112352 Strand 0.25 mm² Multi-Colour High-Quality Insulation
TruComponents TC-12112352 Strand 0.25 mm² Multi-Colour High-Quality Insulation
Standard range
Order code: 13-3300
MPN: TC-12112352

Despatched within 4 working days - 348 in stock
1+ £18.20
10+ £16.93
50+ £16.49
100+ £16.08
Price per unit Ex VAT
Multicolour 25m Conductor material: Bare copper 0.25mm² 1.4mm 10m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112356 Strand Set 0.34mm² Various Colours Braid
TruComponents TC-12112356 Strand Set 0.34mm² Various Colours Braid
Standard range
Order code: 13-3301
MPN: TC-12112356

Despatched within 4 working days - 279 in stock
1+ £14.43
10+ £13.42
50+ £13.08
100+ £12.75
Price per unit Ex VAT
Multicolour Sold Per Metre Conductor material: Bare copper 0.34mm² 1.6mm 5m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112360 Strands 0.5mm² Multi-Colour High-Quality Insulation
TruComponents TC-12112360 Strands 0.5mm² Multi-Colour High-Quality Insulation
Standard range
Order code: 13-3302
MPN: TC-12112360

Despatched within 4 working days - 349 in stock
1+ £17.98
10+ £16.72
50+ £16.29
100+ £15.88
Price per unit Ex VAT
Multicolour Sold Per Metre Conductor material: Bare copper 0.5mm² 2mm 5m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112364 Set Braid 0.75mm² Multi-Coloured Strands
TruComponents TC-12112364 Set Braid 0.75mm² Multi-Coloured Strands
Standard range
Order code: 13-3303
MPN: TC-12112364

Despatched within 4 working days - 318 in stock
1+ £22.91
10+ £21.30
50+ £20.75
100+ £20.24
Price per unit Ex VAT
Multicolour Sold Per Metre Conductor material: Bare copper 0.75mm² 2.2mm 5m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112368 Braid Set 1.0mm² 7 Colours High-Quality Insulation
TruComponents TC-12112368 Braid Set 1.0mm² 7 Colours High-Quality Insulation
Standard range
Order code: 13-3304
MPN: TC-12112368

Despatched within 4 working days - 213 in stock
1+ £27.06
10+ £25.17
50+ £24.52
100+ £23.91
Price per unit Ex VAT
Black, White, Red, Blue, Brown, Grey, Yellow-green Sold Per Metre Conductor material: Bare copper 1.0mm² 2.5mm 5m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-12112372 Strand 1.5mm² Multi-Colour High-Quality Insulation
TruComponents TC-12112372 Strand 1.5mm² Multi-Colour High-Quality Insulation
Standard range
Order code: 13-3305
MPN: TC-12112372

Despatched within 4 working days - 436 in stock
1+ £35.31
10+ £32.83
50+ £31.99
100+ £31.19
Price per unit Ex VAT
Multicolour Sold Per Metre Conductor material: Bare copper 1.5mm² 2.7mm 5m 80°C Plastic-free packaging 1.5kV Strand 1 Not Applicable
TruComponents TC-7572808 LiY Strand 1x0.22mm² Grey 100m For Modelling
TruComponents TC-7572808 LiY Strand 1x0.22mm² Grey 100m For Modelling
Standard range
Order code: 13-3340
MPN: TC-7572808

Despatched within 4 working days - 65 in stock
1+ £14.82
10+ £13.78
50+ £13.43
100+ £13.09
Price per unit Ex VAT
Grey 100m Tin-plated copper 1 x 0.22mm² 1.20mm Flexible No 7 x 0,2mm Yes 35mm No LiY IEC 60332-1 (non-flammable) 1 Not Applicable
TruComponents TC-7572812 Strand LiY 1x0.50mm² Orange 10m Model Builders
TruComponents TC-7572812 Strand LiY 1x0.50mm² Orange 10m Model Builders
Standard range
Order code: 13-3341
MPN: TC-7572812

Despatched within 4 working days - 59 in stock
1+ £4.88
10+ £4.54
50+ £4.42
100+ £4.31
Price per unit Ex VAT
Orange 10m Tin-plated copper 1 x 0.50mm² 1.80mm Flexible No 16 x 0,2mm Yes 26mm LiY IEC 60332-1 (non-flammable) 1 Not Applicable

Trustpilot