TruComponents TC-7572808 LiY Strand 1x0.22mm² Grey 100m For Modelling

Image Representative of Range

TruComponents TC-7572808 LiY Strand 1x0.22mm² Grey 100m For Modelling

MPN
TC-7572808
EAN-13
4053199922451
Order Code
13-3340
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.82
10+ £13.78
50+ £13.43
100+ £13.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The TruComponents TC-7572808 Strand LiY features a single core wire cable with a cross-sectional area of 0.22 mm² in grey, supplied in 100 m lengths. Manufactured by TruComponents, it is designed for internal wiring and switchboard wiring applications. Its flexibility and durability make it ideal for use in control and signalling equipment.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot