TruComponents TC-12112368 Braid Set 1.0mm² 7 Colours High-Quality Insulation

Image Representative of Range

TruComponents TC-12112368 Braid Set 1.0mm² 7 Colours High-Quality Insulation

MPN
TC-12112368
EAN-13
4064161315010
Order Code
13-3304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.06
10+ £25.17
50+ £24.52
100+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

TruComponents offers the TC-12112368 Strand as a versatile internal wiring solution. With a braid of 1.0 mm², this set includes wires in black, white, red, blue, brown, grey, and yellow-green. Ideal for switchboard wiring, it provides reliable performance in complex electrical systems.
Colour Black, White, Red, Blue, Brown, Grey, Yellow-green
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 1.0mm²
Cable Diameter 2.5mm
Max. length sold by the metre 5m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot