TruComponents TC-12112372 Strand 1.5mm² Multi-Colour High-Quality Insulation

Image Representative of Range

TruComponents TC-12112372 Strand 1.5mm² Multi-Colour High-Quality Insulation

MPN
TC-12112372
EAN-13
4064161315027
Order Code
13-3305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.31
10+ £32.83
50+ £31.99
100+ £31.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 458 in stock

TruComponents TC-12112372 Strand features a 1.5 mm² braid wire in various colours, including black, white, red, blue, brown, grey, and yellow-green. It is designed for internal and switchboard wiring applications, offering flexibility and reliability. This wiring braid is ideal for ensuring organised and efficient electrical connections.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 1.5mm²
Cable Diameter 2.7mm
Max. length sold by the metre 5m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot