TruComponents TC-12112364 Set Braid 0.75mm² Multi-Coloured Strands

Image Representative of Range

TruComponents TC-12112364 Set Braid 0.75mm² Multi-Coloured Strands

MPN
TC-12112364
EAN-13
4064161315003
Order Code
13-3303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.91
10+ £21.30
50+ £20.75
100+ £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

TruComponents TC-12112364 Strand is a versatile internal wiring option with a 0.75 mm² cross-section in multiple colours including black, white, red, blue, brown, grey, and yellow-green. This braid wire is ideal for switchboard wiring applications. Its high-quality construction ensures reliable performance in electrical systems.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 0.75mm²
Cable Diameter 2.2mm
Max. length sold by the metre 5m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot