TruComponents TC-12112348 Strand 0.14mm² Multi-Colour High-Quality Braid

Image Representative of Range

TruComponents TC-12112348 Strand 0.14mm² Multi-Colour High-Quality Braid

MPN
TC-12112348
EAN-13
4064161313788
Order Code
13-3299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.93
10+ £12.95
50+ £12.62
100+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

TruComponents manufactures the TC-12112348 Strand, a wiring braid with a cross-sectional area of 0.14 mm², available in a variety of colours including black, white, red, blue, brown, grey, and yellow-green. This versatile braid wire is suitable for internal and switchboard wiring applications. It is designed for reliable performance in electrical connections and installations.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 0.14mm²
Cable Diameter 1.3mm
Max. length sold by the metre 10m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot