TruComponents TC-12112352 Strand 0.25 mm² Multi-Colour High-Quality Insulation

Image Representative of Range

TruComponents TC-12112352 Strand 0.25 mm² Multi-Colour High-Quality Insulation

MPN
TC-12112352
EAN-13
4064161314976
Order Code
13-3300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.20
10+ £16.93
50+ £16.49
100+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

TruComponents TC-12112352 is a set of braid wire with a cross-section of 0.25 mm², available in various colours such as black, white, red, blue, brown, grey, and yellow-green. This wiring braid is ideal for internal and switchboard wiring applications. It offers flexibility and reliable conductivity, making it suitable for complex electrical installations.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Conductor material: Bare copper
Conductor Cross Section 0.25mm²
Cable Diameter 1.4mm
Max. length sold by the metre 10m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot