TruComponents TC-12112356 Strand Set 0.34mm² Various Colours Braid

Image Representative of Range

TruComponents TC-12112356 Strand Set 0.34mm² Various Colours Braid

MPN
TC-12112356
EAN-13
4064161314983
Order Code
13-3301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.43
10+ £13.42
50+ £13.08
100+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 312 in stock

The TruComponents TC-12112356 is a versatile strand wiring braid with a cross-sectional area of 0.34 mm². Available in multiple colours including black, white, red, blue, brown, grey, and yellow-green, it is ideal for internal and switchboard wiring. It is designed for efficient and organised electrical connections in various applications.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 0.34mm²
Cable Diameter 1.6mm
Max. length sold by the metre 5m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot