TruComponents1564518 Strand LiFY 1x0.05 mm² Yellow 25m Ideal for Modellers

Image Representative of Range

TruComponents1564518 Strand LiFY 1x0.05 mm² Yellow 25m Ideal for Modellers

MPN
1564518
EAN-13
4016139206950
Order Code
13-2335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.76
50+ £2.69
100+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents manufactures the 1564518 Strand LiFY, a durable braid wire with a cross-section of 1 x 0.05 mm², available in a 25-metre length and yellow colour. It is ideal for internal and switchboard wiring applications. The strand offers flexibility and reliability for precise electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Cu (wire)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Halogen-free No
Nominal Voltage 75V DC
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot