TruComponents1570262 Strand LiY 1x0.14 mm² Green/Yellow 100m Model Use

Image Representative of Range

TruComponents1570262 Strand LiY 1x0.14 mm² Green/Yellow 100m Model Use

MPN
1570262
EAN-13
4016139257730
Order Code
13-2554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.92
10+ £11.09
50+ £10.80
100+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

TruComponents' 1570262 Strand LiY is a green and yellow braid wire featuring a single conductor with a cross-section of 1 x 0.14 mm², available in a 100-metre length. This wire is suitable for internal and switchboard wiring applications. It is designed for tasks requiring robust and flexible wiring solutions.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot