TruComponents TC-12112360 Strands 0.5mm² Multi-Colour High-Quality Insulation

Image Representative of Range

TruComponents TC-12112360 Strands 0.5mm² Multi-Colour High-Quality Insulation

MPN
TC-12112360
EAN-13
4064161314990
Order Code
13-3302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.98
10+ £16.72
50+ £16.29
100+ £15.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 411 in stock

The TruComponents TC-12112360 is a strand wiring braid set with a cross-sectional area of 0.5 mm², available in multiple colours, including black, white, red, blue, brown, grey, and yellow-green. Manufactured by TruComponents, this wiring braid is ideal for internal and switchboard wiring applications. Its versatile colour range aids in easy identification and organisation of electrical circuits.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Conductor material: Bare copper
Conductor Cross Section 0.5mm²
Cable Diameter 2mm
Max. length sold by the metre 5m
Maximum Temperature 80°C
Plastic free packaging Plastic-free packaging
Test Voltage 1.5kV
Type Strand

Reviews

Be the first to submit a review

Trustpilot