TruComponents1570178 LiY Strand 1x0.14mm² Orange 100m Ideal for Modellers

Image Representative of Range

TruComponents1570178 LiY Strand 1x0.14mm² Orange 100m Ideal for Modellers

MPN
1570178
EAN-13
4016139256894
Order Code
13-2549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.14
10+ £10.36
50+ £10.10
100+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The TruComponents Strand LiY 1 x 0.14 mm² Orange 100 m is a wire cable designed for switchboard and internal wiring applications. Manufactured by TruComponents, it features a single strand construction with a cross-sectional area of 0.14 mm² and comes in a 100-metre length. Its distinct orange colour aids in easy identification during installation.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type POEV 125/8KAD-SG

Reviews

Be the first to submit a review

Trustpilot