TruComponents TC-7572812 Strand LiY 1x0.50mm² Orange 10m Model Builders

Image Representative of Range

TruComponents TC-7572812 Strand LiY 1x0.50mm² Orange 10m Model Builders

MPN
TC-7572812
EAN-13
4053199922468
Order Code
13-3341
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.88
10+ £4.54
50+ £4.42
100+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents manufactures the TC-7572812 Strand LiY, a 0.50 mm² braid wire in an orange hue, available in a 10-metre length. This internal wiring is ideal for switchboard applications due to its flexibility and reliability. With the identifier 04053199922468, it offers effective and safe electrical connections.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot