Weller T0050101399 RTP Pico Soldering Tip 0.1mm for Micro Components |
08-2713
|
|
Despatched within 4 working days - 7 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
0.1mm |
Tapered |
17.9mm |
Soldering tip |
Weller T0050101499 RTP 001 C Soldering Tip 0.1mm for Micro Components |
08-2714
|
|
|
1+ £39.50
Price per unit Ex VAT
|
WXPP MS |
0.1mm |
Tapered |
17.9mm |
Soldering tip |
Weller T0050101899 RTP 002 C MS Soldering Tip Curved 0.2mm for Micro Parts |
08-2718
|
|
Back order - 17 availableBack-order availability date - 05/11/2026
|
1+ £32.39
Price per unit Ex VAT
|
WXPP MS |
0.2mm |
|
20.6mm |
Soldering tip |
Weller T0050102099 RTP 012 B MS Bevelled Soldering Tip 1.2mm 1pc |
08-2720
|
|
Back order - 41 availableBack-order availability date - 05/11/2026
|
1+ £32.87
Price per unit Ex VAT
|
WXPP MS |
1.2mm |
Bevelled |
16.3mm |
Soldering tip |
Weller T0050102199 RTP 002 MS Chisel Soldering Tip for 0402 to 01005 |
08-2721
|
|
Available to back orderBack order, lead time 8 days
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
0.2mm |
Chisel-shaped |
16.3mm |
Soldering tip |
Weller T0050102299 RTP 002 S Chisel Solder Tip for 0402 to 01005 Components |
08-2722
|
|
|
1+ £37.96
Price per unit Ex VAT
|
Weller |
0.2mm |
Chisel-shaped |
16.3mm |
Soldering tip |
Weller T0050102399 RTP Soldering Tip Chisel-shaped for Micro Components |
08-2723
|
|
Despatched within 4 working days - 19 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
0.4mm |
Chisel-shaped |
16.3mm |
Soldering tip |
Weller T0050102499 RTP 008 S MS Soldering Tip Chisel 16.3mm 1pc |
08-2724
|
|
Despatched within 4 working days - 3 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
0.8mm |
Chisel-shaped |
16.3mm |
Soldering tip |
Weller T0050102599 RTP 010 S MS Tapered Soldering Tip 16.3mm 1pc |
08-2725
|
|
Despatched within 4 working days - 3 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
|
Tapered |
16.3mm |
Soldering tip |
Weller T0050102699 RTP Soldering Tip 16.3mm Chisel MIL-SPEC 1pc |
08-2726
|
|
Despatched within 4 working days - 7 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
1.3mm |
Chisel-shaped |
16.3mm |
Soldering tip |
Weller T0050102999 RTP 025 K MS Soldering Tip Knife 45° 17.3mm 1pc |
08-2729
|
|
Despatched within 4 working days - 2 in stock
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
2.5mm |
Knife-tip 45° |
17.3mm |
Soldering tip |
Weller T0050103099 RTP 020 G MS Soldering Tip 2mm 15.9mm 1pc For 040201005 |
08-2730
|
|
Back order - 73 availableBack-order availability date - 05/11/2026
|
1+ £33.03
Price per unit Ex VAT
|
WXPP MS |
2mm |
|
15.9mm |
Soldering tip |
Weller T0050103199 RTP 001 C Soldering Tip 0.1mm 18.5mm 1pc RT Pico |
08-2731
|
|
Despatched within 4 working days - 3 in stock
|
1+ £29.25
Price per unit Ex VAT
|
WXPP |
0.1mm |
Tapered |
18.5mm |
Soldering tip |
Weller T0050103599 RTP 001 C X Soldering Tip 0.1 mm 21.3 mm Curved |
08-2735
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.43
Price per unit Ex VAT
|
WXPP |
0.1mm |
|
21.3mm |
Soldering tip |
Weller T0050103699 RTP 002 C XS Soldering Tip 0.2 mm Curved Tapered |
08-2736
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £29.25
Price per unit Ex VAT
|
WXPP |
0.2mm |
|
21.3mm |
Soldering tip |
Weller T0050103799 RTP 004 B Soldering Tip Bevelled 0.4mm 1pc |
08-2737
|
|
Despatched within 4 working days - 3 in stock
|
1+ £29.25
Price per unit Ex VAT
|
WXPP |
0.4mm |
Bevelled |
17mm |
Soldering tip |
Weller T0050104199 RTP 004 S Chisel Tip 17mm RT Pico for Micro Components |
08-2741
|
|
Back order - 52 availableBack-order availability date - 05/11/2026
|
1+ £29.55
Price per unit Ex VAT
|
WXPP |
0.4mm |
Chisel-shaped |
17mm |
Soldering tip |
Weller T0050104599 RTP 010 K Knife-Tip Soldering Tip 45° for Micro Components |
08-2745
|
|
|
1+ £31.64
Price per unit Ex VAT
|
WXPP |
|
Knife-tip 45° |
16.6mm |
Soldering tip |
Weller T0050104699 RTP Soldering Tip Knife-tip 45° for Micro Components |
08-2746
|
|
Back order - 25 availableBack-order availability date - 05/11/2026
|
1+ £29.55
Price per unit Ex VAT
|
WXPP |
1mm |
Knife-tip 45° |
16.6mm |
Soldering tip |
Weller T0050104899 RTP 020 G Soldering Tip Gull Wings 2mm 1pc |
08-2748
|
|
Despatched within 4 working days - 3 in stock
|
1+ £30.43
Price per unit Ex VAT
|
WXPP |
2mm |
|
16.6mm |
Soldering tip |