Weller T0050101499 RTP 001 C Soldering Tip 0.1mm for Micro Components

Order Code:

08-2714

Brand: Weller MPN: T0050101499 EAN-13: 4003019442447
Qty Unit Price (Ex VAT)
1+ £39.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Weller produces the RTP 001 C NW MS soldering tip, designed with a tapered tip size of 0.1 mm and a length of 17.9 mm. This tip is ideal for precise electronics soldering applications. The package contains one piece, suitable for professionals who require accuracy and control.
Tip Size 0.1mm
Compatible With Weller
Compatible with (details) WXPP MS
Misc Attribute RTP 001 C NW MS
Tip length 17.9mm
Tip Shape Tapered
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot