Weller T0050102999 RTP 025 K MS Soldering Tip Knife 45° 17.3mm 1pc

MPN
T0050102999
Brand
Weller
EAN-13
4003019442591
Order Code
08-2729
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller RTP 025 K MS is a soldering tip designed for precision tasks, featuring a knife-tip at a 45° angle with a tip length of 17.3 mm. Manufactured by Weller, this component is ideal for detailed soldering work, ensuring accuracy and efficiency. It is typically used in electronics repair and assembly, benefiting professionals and hobbyists alike.
For Use With WXPP MS
Tip Type Knife-tip 45°
Tip Size 2.5mm
Length 17.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot