Weller T0050102199 RTP 002 MS Chisel Soldering Tip for 0402 to 01005

MPN
T0050102199
Brand
Weller
EAN-13
4003019442515
Order Code
08-2721
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/10/2026

The Weller RTP 002 S MS soldering tip is a chisel-shaped tool measuring 16.3 mm in length, sold as a single piece. Manufactured by Weller, it is designed for precision soldering tasks, ideal for electronic repairs and detailed craftsmanship. This high-quality tip ensures optimal heat transfer and efficient performance in various soldering applications.
For Use With WXPP MS
Tip Type Chisel-shaped
Tip Size 0.2mm
Length 16.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot