Weller T0050102499 RTP 008 S MS Soldering Tip Chisel 16.3mm 1pc

MPN
T0050102499
Brand
Weller
EAN-13
4003019442546
Order Code
08-2724
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weller manufactures the RTP 008 S MS soldering tip, chisel-shaped with a length of 16.3 mm. This product is ideal for precision soldering tasks in electronics projects. The tip is supplied in a single piece, making it suitable for professional use in detailed circuit board work.
For Use With WXPP MS
Tip Type Chisel-shaped
Tip Size 0.8mm
Length 16.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot