Weller T0050101399 RTP Pico Soldering Tip 0.1mm for Micro Components

MPN
T0050101399
Brand
Weller
EAN-13
4003019442430
Order Code
08-2713
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller manufactures the RTP 001 C MS soldering tip, known for its tapered design with a tip size of 0.1 mm and a length of 17.9 mm. It is ideal for precise soldering tasks, benefiting from such a fine tip for intricate electronic work. The product, identified by the code T0050101399, is available as a single unit per package.
For Use With WXPP MS
Tip Type Tapered
Tip Size 0.1mm
Length 17.9mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot