Weller T0050104699 RTP Soldering Tip Knife-tip 45° for Micro Components

MPN
T0050104699
Brand
Weller
EAN-13
4003019442409
Order Code
08-2746
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 04/10/2026

The Weller RTP 010 K NW is a soldering tip featuring a 45° knife-tip design with a length of 16.6 mm. Manufactured by Weller, this tip is suitable for precision soldering tasks, providing excellent control and efficiency. It is ideal for detailed electronic work and small component soldering.
For Use With WXPP
Tip Type Knife-tip 45°
Tip Size 1mm
Length 16.6mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot