Weller T0050103799 RTP 004 B Soldering Tip Bevelled 0.4mm 1pc

MPN
T0050103799
Brand
Weller
EAN-13
4003019442317
Order Code
08-2737
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller soldering tip RTP 004 B with a bevelled design is crafted for precision with a tip size of 0.4 mm and a length of 17 mm. Manufactured by Weller, the tip is ideal for intricate soldering tasks requiring fine detail. This single piece component is commonly used in electronics work where accuracy is paramount.
For Use With WXPP
Tip Type Bevelled
Tip Size 0.4mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot