Weller T0050103599 RTP 001 C X Soldering Tip 0.1 mm 21.3 mm Curved

MPN
T0050103599
Brand
Weller
EAN-13
4003019442294
Order Code
08-2735
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weller RTP 001 C X is a tapered, curved soldering tip with a 0.1 mm size and 21.3 mm length. Made by Weller, this precision tip is ideal for detailed soldering applications. It is typically used in electronics repair and micro-soldering tasks.
For Use With WXPP
Tip Size 0.1mm
Length 21.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot