Weller T0050104899 RTP 020 G Soldering Tip Gull Wings 2mm 1pc

MPN
T0050104899
Brand
Weller
EAN-13
4003019442423
Order Code
08-2748
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller RTP 020 G soldering tip features a gull wings design with a 2 mm tip size and a tip length of 16.6 mm, making it suitable for precise soldering tasks. This solder reservoir tip, model T0050104899, is ideal for detailed electronics assembly and rework applications. Sold as a single piece, it provides reliability and efficiency for professional soldering needs.
For Use With WXPP
Tip Size 2mm
Length 16.6mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot