Weller T0050103199 RTP 001 C Soldering Tip 0.1mm 18.5mm 1pc RT Pico

MPN
T0050103199
Brand
Weller
EAN-13
4003019442256
Order Code
08-2731
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weller RTP 001 C soldering tip, with a tapered design and a 0.1 mm tip size, is suitable for precise soldering tasks. Manufactured by Weller, this 18.5 mm long tip is ideal for detailed electronic work. It is typically used in professional settings where accuracy is essential.
For Use With WXPP
Tip Type Tapered
Tip Size 0.1mm
Length 18.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot