Weller T0050103699 RTP 002 C XS Soldering Tip 0.2 mm Curved Tapered

MPN
T0050103699
Brand
Weller
EAN-13
4003019442300
Order Code
08-2736
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Weller manufactures the RTP 002 C X soldering tip, which features a 0.2 mm tapered and curved tip with a length of 21.3 mm. This precision tip is ideal for tasks requiring fine soldering and intricate electronic work. The product is supplied as a single piece suitable for specialised soldering applications.
For Use With WXPP
Tip Size 0.2mm
Length 21.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot