Christmas Opening Hours and Delivery Dates here

Weller T0050104599 RTP 010 K Knife-Tip Soldering Tip 45° for Micro Components

Order Code:

08-2745

Brand: Weller MPN: T0050104599 EAN-13: 4003019442393

Discontinued


The Weller RTP 010 K soldering tip features a knife-tip design angled at 45 degrees and measures 16.6 mm in length. It is supplied as a single piece and is suitable for precision soldering applications. This tool is ideal for working on fine electronic components or delicate assembly tasks.
For Use With WXPP
Tip Type Knife-tip 45°
Length 16.6mm
Type Soldering tip

Trustpilot