Walther Werke 210SL CEE Plug 16A 5P 400V Screwless External Cable Gland |
10-9818
|
|
|
1+ £10.75
Price per unit Ex VAT
|
16A |
Screwless |
14 |
Plug |
Multicolour |
|
IP44 |
Screwless terminal |
|
400V |
0 |
|
|
|
CEE plug |
Walther Werke 230 CEE Plug 32A 5-Pin 400V External Cable Gland 1 pc(s) |
10-9820
|
|
|
1+ £17.64
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
Multicolour |
|
IP44 |
Screw terminals |
|
400V |
|
|
|
|
CEE plug |
Walther Werke 230SL CEE Plug 32A 5P 400V Screwless External Cable Gland |
10-9823
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £12.40
Price per unit Ex VAT
|
32A |
Screwless |
12 |
Socket |
|
|
IP44 |
Screwless terminal |
|
400V |
|
|
|
|
CEE plug |
Walther Werke 262 CEE Plug 63A 5-Pin 400V External Cable Gland |
10-9825
|
|
Despatched within 4 working days - 25 in stock
|
1+ £39.96
Price per unit Ex VAT
|
63A |
|
10 |
Socket |
|
|
IP44 |
|
|
400V |
0 |
|
|
|
CEE plug |
Walther Werke FW210506CC CEE NEO Plug 16A 5P 400V IP54 1 piece |
10-9861
|
|
Despatched within 4 working days - 26 in stock
|
1+ £11.18
Price per unit Ex VAT
|
16A |
|
14 |
Plug |
|
|
IP54 |
Screwless terminal |
|
400V |
0 |
|
|
|
CEE plug |
Walther Werke - FW210506SK - CEE NEO Plug 16A 5P - 400V IP54 |
10-9862
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.79
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
|
|
IP54 |
Screw terminals |
|
400V |
0.21 |
|
|
|
CEE plug |
Walther Werke FW211306CC CEE NEO Plug 16A 3-Pin 250V IP54 6h |
10-9863
|
|
Despatched within 4 working days - 37 in stock
|
1+ £9.57
Price per unit Ex VAT
|
16A |
|
14 |
Plug |
|
|
IP54 |
Screwless terminal |
|
250V |
|
|
|
|
CEE plug |
Walther Werke FW211306SK CEE NEO Plug 16A 3-Pin 250V IP54 1pc |
10-9864
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.49
Price per unit Ex VAT
|
16A |
|
14 |
Plug |
|
|
IP54 |
Screw terminals |
|
250V |
0 |
|
|
|
CEE plug |
Walther Werke FW211506SK CEE Plug 16A 5-Pin 400V IP54 6h 1pc |
10-9866
|
|
Despatched within 4 working days - 109 in stock
|
1+ £6.94
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
|
|
IP54 |
Screw terminals |
|
400V |
0 |
|
|
|
CEE plug |
Walther Werke FW230506CC CEE Plug 32A 5-Pin 200-415V 1 piece |
10-9867
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.90
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
Black |
(L x W x H) 180 x 70 x 80 mm |
IP54 |
|
80mm |
|
|
180mm |
CEE plug (5-pin, 32 A) |
70mm |
CEE plug |
Walther Werke FW231506PH CEE Plug 32A 5-Pin 200V/415V 1 piece |
10-9868
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.85
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
Black |
(L x W x H) 180 x 70 x 80 mm |
IP54 |
|
80mm |
|
|
180mm |
CEE plug (5-pin, 32 A) |
70mm |
CEE plug |
Walther Werke - FW231506SK - CEE Plug 32A 5-Pin 200-415V 1 piece |
10-9869
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.32
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
|
(L x W x H) 180 x 70 x 80 mm |
IP54 |
|
80mm |
|
|
180mm |
CEE socket (5-pin, 32 A) |
70mm |
CEE plug |
Walther Werke FW330506CC CEE Plug 32A 5-Pin 200-415V 1 piece |
10-9875
|
|
Despatched within 4 working days - 21 in stock
|
1+ £12.27
Price per unit Ex VAT
|
32A |
|
12 |
Plug |
Black |
(L x W x H) 360 x 180 x 170 mm |
|
|
170mm |
|
|
360mm |
CEE connector (5-pin, 32 A) |
180mm |
CEE plug |