Walther Werke - FW231506SK - CEE Plug 32A 5-Pin 200-415V 1 piece

MPN
FW231506SK
EAN-13
4015609284870
Order Code
10-9869
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Walther Werke manufactures the FW231506SK CEE plug, a high voltage socket designed for 32 A, 5-pin applications. It supports voltages from 200 V to 415 V, making it suitable for industrial and construction settings. This robust outlet ensures reliable power connections in demanding environments.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Dim (L x W x H) 180 x 70 x 80 mm
Height 80mm
IP Rating IP54
Length 180mm
Type A CEE socket (5-pin, 32 A)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot