Walther Werke FW330506CC CEE Plug 32A 5-Pin 200-415V 1 piece

MPN
FW330506CC
EAN-13
4015609284887
Order Code
10-9875
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Walther Werke FW330506CC CEE plug is a 32 A, 5-pin electrical connector suitable for high voltage applications ranging between 200 V and 415 V. This robust plug is designed for industrial environments where secure and reliable power connections are required. Typically used in heavy-duty machinery and construction sites, it ensures safe electricity distribution.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Colour Black
Dim (L x W x H) 360 x 180 x 170 mm
Height 170mm
Length 360mm
Type A CEE connector (5-pin, 32 A)
Width 180mm

Reviews

Be the first to submit a review

Trustpilot