Walther Werke FW211306CC CEE NEO Plug 16A 3-Pin 250V IP54 6h

MPN
FW211306CC
EAN-13
4015609081752
Order Code
10-9863
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Walther Werke FW211306CC CEE plug is a high voltage outlet designed for 16 A and 3-pin configurations at 250 V. This durable plug is typically used in industrial and commercial settings for reliable power connections. It is manufactured by Walther Werke and sold as a single unit.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
IP Rating IP54
Type B Screwless terminal
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot