Walther Werke FW211306SK CEE NEO Plug 16A 3-Pin 250V IP54 1pc

MPN
FW211306SK
EAN-13
4015609081769
Order Code
10-9864
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Walther Werke FW211306SK CEE plug is a durable, 16 A, 3-pin electrical component designed for high voltage applications up to 250 V. Its robust construction makes it suitable for industrial environments and outdoor use. This plug is commonly used in heavy-duty electrical setups where reliable power connections are essential.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
IP Rating IP54
Type B Screw terminals
Voltage Rating 250V
Weight 0

Reviews

Be the first to submit a review

Trustpilot