Walther Werke 230 CEE Plug 32A 5-Pin 400V External Cable Gland 1 pc(s)

MPN
230
EAN-13
4015609000265
Order Code
10-9820
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Walther Werke CEE plug is a high voltage socket designed for 32 A and 400 V connections. This 5-pin plug is typically used in industrial and commercial settings. It ensures secure and efficient power delivery for heavy-duty equipment.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Multicolour
IP Rating IP44
Type B Screw terminals
Voltage Rating 400V

Trustpilot