Walther Werke FW230506CC CEE Plug 32A 5-Pin 200-415V 1 piece

MPN
FW230506CC
EAN-13
4015609283958
Order Code
10-9867
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Walther Werke manufactures the FW230506CC, a high voltage socket designed for reliable connectivity. This CEE plug handles 32 A with a 5-pin configuration, suitable for 200 V to 415 V outlets. It is ideal for use in industrial and commercial electrical applications.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black
Dim (L x W x H) 180 x 70 x 80 mm
Height 80mm
IP Rating IP54
Length 180mm
Type A CEE plug (5-pin, 32 A)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot