Walther Werke FW231506PH CEE Plug 32A 5-Pin 200V/415V 1 piece

MPN
FW231506PH
EAN-13
4015609284863
Order Code
10-9868
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Walther Werke FW231506PH is a high voltage socket designed as a 32 A 5-pin CEE plug. It accommodates voltages between 200 V and 415 V. Typically, it is used for industrial and commercial electrical connections.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black
Dim (L x W x H) 180 x 70 x 80 mm
Height 80mm
IP Rating IP54
Length 180mm
Type A CEE plug (5-pin, 32 A)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot