Walther Werke - FW210506SK - CEE NEO Plug 16A 5P - 400V IP54

MPN
FW210506SK
EAN-13
4015609049127
Order Code
10-9862
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Walther Werke manufactures the FW210506SK CEE plug, designed as a robust high voltage socket. This 16 A 5-pin plug is suitable for 400 V applications, ensuring reliable power connections. It's typically used in industrial environments for heavy-duty electrical equipment.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V
Weight 0.21

Reviews

Be the first to submit a review

Trustpilot