Walther Werke 262 CEE Plug 63A 5-Pin 400V External Cable Gland

MPN
262
EAN-13
4015609651528
Order Code
10-9825
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Walther Werke manufactures the 262 CEE plug, a high voltage socket with a 63 A 5-pin configuration suitable for 400 V applications. This robust outlet is designed for industrial use, ensuring reliable power connections in demanding environments. Commonly utilised in factory settings, it supports heavy machinery and equipment with its durable construction.
Type CEE plug
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
IP Rating IP44
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot