Walther Werke 210SL CEE Plug 16A 5P 400V Screwless External Cable Gland

MPN
210SL
EAN-13
4015609380237
Order Code
10-9818
Country of Origin
Germany

Discontinued


The Walther Werke 210SL CEE plug is a high voltage outlet designed for 16 A and 5-pin configurations, operating at 400 V. Manufactured by Walther Werke, this plug is known for its robust durability and reliable performance in industrial environments. It is typically used in applications requiring secure and efficient electrical connections for heavy machinery and equipment.
Type CEE plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Plug
Colour Multicolour
IP Rating IP44
Type B Screwless terminal
Voltage Rating 400V
Weight 0

Trustpilot