Walther Werke FW211506SK CEE Plug 16A 5-Pin 400V IP54 6h 1pc

MPN
FW211506SK
EAN-13
4015609049141
Order Code
10-9866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.16 £6.94
10+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Walther Werke FW211506SK CEE plug is a high-voltage socket designed for 400 V applications, supporting 16 A and featuring a 5-pin configuration. As a robust electrical connector, it is suitable for industrial environments where secure and reliable power connections are essential. This durable plug is commonly utilised in heavy machinery and equipment setups.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot