Walther Werke FW210506CC CEE NEO Plug 16A 5P 400V IP54 1 piece

MPN
FW210506CC
EAN-13
4015609049110
Order Code
10-9861
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Walther Werke FW210506CC is a CEE plug designed for high voltage applications. It features a 16 A, 5-pin configuration and operates at 400 V. This plug is suitable for industrial settings requiring robust electrical connections.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot